
E898/1 | |
|---|---|
DigiKey Part Number | 4307-E898/1-ND |
Manufacturer | |
Manufacturer Product Number | E898/1 |
Description | FERRITE CHANNEL 115X30X13MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 4.528" L x 1.181" W x 0.512" H (115.00mm x 30.00mm x 13.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Box | Size 4.528" L x 1.181" W x 0.512" H (115.00mm x 30.00mm x 13.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 5 | 19,81200 € | 99,06 € |
| 10 | 19,12500 € | 191,25 € |
| 25 | 18,30160 € | 457,54 € |
| 50 | 17,73880 € | 886,94 € |
| 100 | 17,22220 € | 1.722,22 € |
| 500 | 16,18100 € | 8.090,50 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

