


E881 | |
|---|---|
DigiKey Part Number | 4307-E881-ND |
Manufacturer | |
Manufacturer Product Number | E881 |
Description | MAGNET 1.417"D X 1.339"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ceramic 1.417" Dia x 1.339" H (36.00mm x 34.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial, Pot |
Manufacturer Eclipse Magnetics Ltd | Material Ceramic |
Packaging Box | Size 1.417" Dia x 1.339" H (36.00mm x 34.00mm) |
Part Status Active | Operating Temperature 100°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 5 | 12,53800 € | 62,69 € |
| 10 | 12,07700 € | 120,77 € |
| 25 | 11,52360 € | 288,09 € |
| 50 | 11,14560 € | 557,28 € |
| 100 | 10,79900 € | 1.079,90 € |
| 500 | 10,10038 € | 5.050,19 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

