
E878 | |
|---|---|
DigiKey Part Number | 4307-E878-ND |
Manufacturer | |
Manufacturer Product Number | E878 |
Description | MAGNET 1.575"D X 0.315"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 1.575" Dia x 0.315" H (40.00mm x 8.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial, Pot |
Packaging Box | Material Ferrite |
Part Status Active | Size 1.575" Dia x 0.315" H (40.00mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 5 | 5,50800 € | 27,54 € |
| 10 | 5,28400 € | 52,84 € |
| 25 | 5,01600 € | 125,40 € |
| 50 | 4,83260 € | 241,63 € |
| 100 | 4,66450 € | 466,45 € |
| 500 | 4,32584 € | 2.162,92 € |
| 1.000 | 4,19966 € | 4.199,66 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

