
E875 | |
|---|---|
DigiKey Part Number | 4307-E875-ND |
Manufacturer | |
Manufacturer Product Number | E875 |
Description | FERRITE POT 125X26MM M14 EXT.FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 4.921" Dia x 1.969" H (125.00mm x 50.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel, Zinc |
Packaging Box | Size 4.921" Dia x 1.969" H (125.00mm x 50.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 € | 73,68 € |
| 6 | 67,75167 € | 406,51 € |
| 10 | 66,29100 € | 662,91 € |
| 26 | 63,79462 € | 1.658,66 € |
| 50 | 62,24860 € | 3.112,43 € |
| 100 | 60,74050 € | 6.074,05 € |
| Unit Price without VAT: | 73,68000 € |
|---|---|
| Unit Price with VAT: | 87,67920 € |

