
E874 | |
|---|---|
DigiKey Part Number | 4307-E874-ND |
Manufacturer | |
Manufacturer Product Number | E874 |
Description | MAGNET 3.937"D X 0.866"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 3.937" Dia x 0.866" H (100.00mm x 22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 3.937" Dia x 0.866" H (100.00mm x 22.00mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,83000 € | 32,83 € |
| 5 | 30,18400 € | 150,92 € |
| 10 | 29,19800 € | 291,98 € |
| 25 | 28,01680 € | 700,42 € |
| 50 | 27,20900 € | 1.360,45 € |
| 100 | 26,46770 € | 2.646,77 € |
| Unit Price without VAT: | 32,83000 € |
|---|---|
| Unit Price with VAT: | 39,06770 € |

