
E873 | |
|---|---|
DigiKey Part Number | 4307-E873-ND |
Manufacturer | |
Manufacturer Product Number | E873 |
Description | FERRITE POT 90X20MM M10 EXT.FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 3.543" Dia x 1.575" H (90.00mm x 40.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel, Zinc |
Packaging Box | Size 3.543" Dia x 1.575" H (90.00mm x 40.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,01000 € | 35,01 € |
| 6 | 31,90333 € | 191,42 € |
| 12 | 30,87917 € | 370,55 € |
| 27 | 29,78704 € | 804,25 € |
| 51 | 29,00431 € | 1.479,22 € |
| 102 | 28,21873 € | 2.878,31 € |
| Unit Price without VAT: | 35,01000 € |
|---|---|
| Unit Price with VAT: | 41,66190 € |

