
E869 | |
|---|---|
DigiKey Part Number | 4307-E869-ND |
Manufacturer | |
Manufacturer Product Number | E869 |
Description | MAGNET 1.969"D X 0.394"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 1.969" Dia x 0.394" H (50.00mm x 10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Ferrite | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 1.969" Dia x 0.394" H (50.00mm x 10.00mm) | |
Operating Temperature | 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 5 | 8,48800 € | 42,44 € |
| 10 | 8,15900 € | 81,59 € |
| 25 | 7,76920 € | 194,23 € |
| 50 | 7,50220 € | 375,11 € |
| 100 | 7,25730 € | 725,73 € |
| 500 | 6,76410 € | 3.382,05 € |
| 1.000 | 6,58025 € | 6.580,25 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

