
E777 | |
|---|---|
DigiKey Part Number | 4307-E777-ND |
Manufacturer | |
Manufacturer Product Number | E777 |
Description | MAGNET 1.260"D X 0.276"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 1.260" Dia x 0.276" H (32.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Samarium Cobalt (SmCo5) | |
Finish | Steel, Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 0.276" H (32.00mm x 7.00mm) | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| 5 | 21,77400 € | 108,87 € |
| 10 | 21,03000 € | 210,30 € |
| 25 | 20,14160 € | 503,54 € |
| 50 | 19,53320 € | 976,66 € |
| 100 | 18,97500 € | 1.897,50 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 28,28630 € |

