
E854 | |
|---|---|
DigiKey Part Number | 4307-E854-ND |
Manufacturer | |
Manufacturer Product Number | E854 |
Description | MAGNET 2.598"D X 0.335"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 2.598" Dia x 0.335" H (66.00mm x 8.50mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Bag | Finish Rubber |
Part Status Active | Size 2.598" Dia x 0.335" H (66.00mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,88000 € | 18,88 € |
| 5 | 17,24400 € | 86,22 € |
| 10 | 16,63400 € | 166,34 € |
| 25 | 15,90520 € | 397,63 € |
| 50 | 15,40620 € | 770,31 € |
| 100 | 14,94850 € | 1.494,85 € |
| 500 | 14,02598 € | 7.012,99 € |
| Unit Price without VAT: | 18,88000 € |
|---|---|
| Unit Price with VAT: | 22,46720 € |

