
E845 | |
|---|---|
DigiKey Part Number | 4307-E845-ND |
Manufacturer | |
Manufacturer Product Number | E845 |
Description | ALNICO RECTANGULAR BAR 40X12.5X5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.575" L x 0.492" W x 0.197" H (40.00mm x 12.50mm x 5.00mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Bag | Gauss Strength 1100G (Surface Gauss) |
Part Status Active | Size 1.575" L x 0.492" W x 0.197" H (40.00mm x 12.50mm x 5.00mm) |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 5 | 16,25400 € | 81,27 € |
| 10 | 15,67200 € | 156,72 € |
| 25 | 14,97920 € | 374,48 € |
| 50 | 14,50520 € | 725,26 € |
| 100 | 14,07020 € | 1.407,02 € |
| 500 | 13,19338 € | 6.596,69 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

