
E843 | |
|---|---|
DigiKey Part Number | 4307-E843-ND |
Manufacturer | |
Manufacturer Product Number | E843 |
Description | ALNICO RECTANGULAR BAR 75X15X10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 2.953" L x 0.591" W x 0.394" H (75.00mm x 15.00mm x 10.00mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Bag | Gauss Strength 750G (Surface Gauss) |
Part Status Active | Size 2.953" L x 0.591" W x 0.394" H (75.00mm x 15.00mm x 10.00mm) |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,90000 € | 23,90 € |
| 6 | 21,68000 € | 130,08 € |
| 10 | 21,13300 € | 211,33 € |
| 26 | 20,19885 € | 525,17 € |
| 50 | 19,62040 € | 981,02 € |
| 100 | 19,05660 € | 1.905,66 € |
| Unit Price without VAT: | 23,90000 € |
|---|---|
| Unit Price with VAT: | 28,44100 € |

