
E842 | |
|---|---|
DigiKey Part Number | 4307-E842-ND |
Manufacturer | |
Manufacturer Product Number | E842 |
Description | ALNICO RECTANGULAR BAR 50X15X10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.969" L x 0.591" W x 0.394" H (50.00mm x 15.00mm x 10.00mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Bag | Gauss Strength 750G (Surface Gauss) |
Part Status Active | Size 1.969" L x 0.591" W x 0.394" H (50.00mm x 15.00mm x 10.00mm) |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,11000 € | 20,11 € |
| 6 | 18,19833 € | 109,19 € |
| 10 | 17,72800 € | 177,28 € |
| 26 | 16,92615 € | 440,08 € |
| 50 | 16,42980 € | 821,49 € |
| 100 | 15,94620 € | 1.594,62 € |
| 500 | 14,97132 € | 7.485,66 € |
| Unit Price without VAT: | 20,11000 € |
|---|---|
| Unit Price with VAT: | 23,93090 € |

