
E822 | |
|---|---|
DigiKey Part Number | 4307-E822-ND |
Manufacturer | |
Manufacturer Product Number | E822 |
Description | MAGNET 0.752"D X 0.500"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.752" Dia x 0.500" H (19.10mm x 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.752" Dia x 0.500" H (19.10mm x 12.70mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 5 | 9,80200 € | 49,01 € |
| 10 | 9,43100 € | 94,31 € |
| 30 | 8,90533 € | 267,16 € |
| 50 | 8,68480 € | 434,24 € |
| 100 | 8,40700 € | 840,70 € |
| 500 | 7,84720 € | 3.923,60 € |
| 1.000 | 7,63850 € | 7.638,50 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |

