
E807 | |
|---|---|
DigiKey Part Number | 4307-E807-ND |
Manufacturer | |
Manufacturer Product Number | E807 |
Description | MAGNET 0.394"D X 1.181"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.394" Dia x 1.181" H (10.00mm x 30.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Retail Package | Size 0.394" Dia x 1.181" H (10.00mm x 30.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 € | 16,87 € |
| 5 | 15,38200 € | 76,91 € |
| 10 | 14,83000 € | 148,30 € |
| 25 | 14,17000 € | 354,25 € |
| 50 | 13,71820 € | 685,91 € |
| 100 | 13,30410 € | 1.330,41 € |
| 500 | 12,46936 € | 6.234,68 € |
| Unit Price without VAT: | 16,87000 € |
|---|---|
| Unit Price with VAT: | 20,07530 € |

