
E801 | |
|---|---|
DigiKey Part Number | 4307-E801-ND |
Manufacturer | |
Manufacturer Product Number | E801 |
Description | ALNICO MINOR HORSESHOE 22.2X7.9X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.874" L x 0.311" W x 0.437" H (22.20mm x 7.90mm x 11.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Diametric | |
Material | Alnico (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.874" L x 0.311" W x 0.437" H (22.20mm x 7.90mm x 11.10mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 5 | 9,77400 € | 48,87 € |
| 10 | 9,40500 € | 94,05 € |
| 30 | 8,88033 € | 266,41 € |
| 50 | 8,66000 € | 433,00 € |
| 100 | 8,38290 € | 838,29 € |
| 500 | 7,82450 € | 3.912,25 € |
| 1.000 | 7,61629 € | 7.616,29 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

