
E794 | |
|---|---|
DigiKey Part Number | 4307-E794-ND |
Manufacturer | |
Manufacturer Product Number | E794 |
Description | ALNICO DEEP POT 16X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 5 | 5,76800 € | 28,84 € |
| 10 | 5,53500 € | 55,35 € |
| 30 | 5,20300 € | 156,09 € |
| 50 | 5,06400 € | 253,20 € |
| 100 | 4,88900 € | 488,90 € |
| 500 | 4,53678 € | 2.268,39 € |
| 1.000 | 4,40550 € | 4.405,50 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

