
E792 | |
|---|---|
DigiKey Part Number | 4307-E792-ND |
Manufacturer | |
Manufacturer Product Number | E792 |
Description | ALNICO DEEP POT 10X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 5 | 4,72000 € | 23,60 € |
| 20 | 4,34450 € | 86,89 € |
| 40 | 4,18000 € | 167,20 € |
| 60 | 4,09033 € | 245,42 € |
| 100 | 3,98350 € | 398,35 € |
| 500 | 3,68850 € | 1.844,25 € |
| 1.000 | 3,57859 € | 3.578,59 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

