
E791 | |
|---|---|
DigiKey Part Number | 4307-E791-ND |
Manufacturer | |
Manufacturer Product Number | E791 |
Description | ALNICO DEEP POT 8X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,36600 € | 21,83 € |
| 20 | 4,01500 € | 80,30 € |
| 40 | 3,86150 € | 154,46 € |
| 60 | 3,77783 € | 226,67 € |
| 100 | 3,67820 € | 367,82 € |
| 500 | 3,40290 € | 1.701,45 € |
| 1.000 | 3,30037 € | 3.300,37 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

