
E790 | |
|---|---|
DigiKey Part Number | 4307-E790-ND |
Manufacturer | |
Manufacturer Product Number | E790 |
Description | ALNICO DEEP POT 6X20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.236" Dia x 0.787" H (6.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.236" Dia x 0.787" H (6.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 5 | 4,00800 € | 20,04 € |
| 20 | 3,68300 € | 73,66 € |
| 40 | 3,54100 € | 141,64 € |
| 60 | 3,46317 € | 207,79 € |
| 100 | 3,37090 € | 337,09 € |
| 500 | 3,11566 € | 1.557,83 € |
| 1.000 | 3,02061 € | 3.020,61 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

