
E780 | |
|---|---|
DigiKey Part Number | 4307-E780-ND |
Manufacturer | |
Manufacturer Product Number | E780 |
Description | MAGNET 1.969"D X 0.394"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Ferrite 1.969" Dia x 0.394" H (50.00mm x 10.00mm) |
Datasheet | Datasheet |
Category | Magnetization Axial, Pot |
Manufacturer Eclipse Magnetics Ltd | Material Ferrite |
Packaging Box | Finish Steel |
Part Status Active | Size 1.969" Dia x 0.394" H (50.00mm x 10.00mm) |
Shape Cylindrical | Operating Temperature 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 5 | 17,28600 € | 86,43 € |
| 10 | 16,67400 € | 166,74 € |
| 25 | 15,94240 € | 398,56 € |
| 50 | 15,44200 € | 772,10 € |
| 100 | 14,98300 € | 1.498,30 € |
| 500 | 14,05772 € | 7.028,86 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |

