


E775NEO | |
|---|---|
DigiKey Part Number | 4307-E775NEO-ND |
Manufacturer | |
Manufacturer Product Number | E775NEO |
Description | MAGNET 0.787"D X 0.236"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.236" H (20.00mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.236" H (20.00mm x 6.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 5 | 8,19200 € | 40,96 € |
| 10 | 7,87600 € | 78,76 € |
| 30 | 7,42767 € | 222,83 € |
| 50 | 7,23880 € | 361,94 € |
| 100 | 7,00150 € | 700,15 € |
| 500 | 6,52332 € | 3.261,66 € |
| 1.000 | 6,34506 € | 6.345,06 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

