
E770NEO | |
|---|---|
DigiKey Part Number | 4307-E770NEO-ND |
Manufacturer | |
Manufacturer Product Number | E770NEO |
Description | NDFEB SHALLOW POT 6X4.5MM M3 EXT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.236" Dia x 0.453" H (6.00mm x 11.50mm) |
Category | Shape Round |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Box | Finish Zinc |
Part Status Active | Size 0.236" Dia x 0.453" H (6.00mm x 11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,54000 € | 12,70 € |
| 20 | 2,32300 € | 46,46 € |
| 40 | 2,22850 € | 89,14 € |
| 60 | 2,17667 € | 130,60 € |
| 100 | 2,11510 € | 211,51 € |
| 500 | 1,94508 € | 972,54 € |
| 1.000 | 1,88178 € | 1.881,78 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

