
E766NEO | |
|---|---|
DigiKey Part Number | 4307-E766NEO-ND |
Manufacturer | |
Manufacturer Product Number | E766NEO |
Description | NDFEB SHALLOW POT 25X7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Diametric |
Packaging Box | Material Neodymium Iron Boron (NdFeB) |
Part Status Active | Size 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 5 | 5,85800 € | 29,29 € |
| 10 | 5,62000 € | 56,20 € |
| 30 | 5,28500 € | 158,55 € |
| 50 | 5,14400 € | 257,20 € |
| 100 | 4,96660 € | 496,66 € |
| 500 | 4,60938 € | 2.304,69 € |
| 1.000 | 4,47630 € | 4.476,30 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

