
E766 | |
|---|---|
DigiKey Part Number | 4307-E766-ND |
Manufacturer | |
Manufacturer Product Number | E766 |
Description | SMCO SHALLOW POT 25X7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Samarium Cobalt (SmCo5) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.984" Dia x 0.276" H (25.00mm x 7.00mm) | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,59000 € | 19,59 € |
| 5 | 17,90000 € | 89,50 € |
| 10 | 17,27300 € | 172,73 € |
| 30 | 16,38433 € | 491,53 € |
| 50 | 16,01060 € | 800,53 € |
| 100 | 15,53990 € | 1.553,99 € |
| 500 | 14,59144 € | 7.295,72 € |
| Unit Price without VAT: | 19,59000 € |
|---|---|
| Unit Price with VAT: | 23,31210 € |

