
E765 | |
|---|---|
DigiKey Part Number | 4307-E765-ND |
Manufacturer | |
Manufacturer Product Number | E765 |
Description | SMCO SHALLOW POT 20X6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 0.787" Dia x 0.236" H (20.00mm x 6.00mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Samarium Cobalt (SmCo5) |
Packaging Box | Finish Zinc |
Part Status Active | Size 0.787" Dia x 0.236" H (20.00mm x 6.00mm) |
Shape Cylindrical | Operating Temperature 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 5 | 12,20200 € | 61,01 € |
| 10 | 11,75000 € | 117,50 € |
| 30 | 11,11067 € | 333,32 € |
| 50 | 10,84200 € | 542,10 € |
| 100 | 10,50380 € | 1.050,38 € |
| 500 | 9,82242 € | 4.911,21 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |

