
E764NEO | |
|---|---|
DigiKey Part Number | 4307-E764NEO-ND |
Manufacturer | |
Manufacturer Product Number | E764NEO |
Description | MAGNET 0.630"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.177" H (16.00mm x 4.50mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial, Pot |
Packaging Box | Material Neodymium Iron Boron (NdFeB) |
Part Status Active | Size 0.630" Dia x 0.177" H (16.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,40400 € | 17,02 € |
| 20 | 3,12350 € | 62,47 € |
| 40 | 3,00025 € | 120,01 € |
| 60 | 2,93283 € | 175,97 € |
| 100 | 2,85300 € | 285,30 € |
| 500 | 2,63206 € | 1.316,03 € |
| 1.000 | 2,54977 € | 2.549,77 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

