
E763NEO | |
|---|---|
DigiKey Part Number | 4307-E763NEO-ND |
Manufacturer | |
Manufacturer Product Number | E763NEO |
Description | MAGNET 0.512"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
Datasheet | Datasheet |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial, Pot |
Packaging Box | Material Neodymium Iron Boron (NdFeB) |
Part Status Active | Size 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 4,02400 € | 20,12 € |
| 20 | 3,69750 € | 73,95 € |
| 40 | 3,55475 € | 142,19 € |
| 60 | 3,47667 € | 208,60 € |
| 100 | 3,38390 € | 338,39 € |
| 500 | 3,12756 € | 1.563,78 € |
| 1.000 | 3,03208 € | 3.032,08 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

