
E760 | |
|---|---|
DigiKey Part Number | 4307-E760-ND |
Manufacturer | |
Manufacturer Product Number | E760 |
Description | MAGNET 0.236"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 0.236" Dia x 0.177" H (6.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Samarium Cobalt (SmCo5) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.177" H (6.00mm x 4.50mm) | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 5 | 7,30800 € | 36,54 € |
| 20 | 6,75850 € | 135,17 € |
| 40 | 6,51750 € | 260,70 € |
| 60 | 6,38617 € | 383,17 € |
| 100 | 6,22980 € | 622,98 € |
| 500 | 5,79748 € | 2.898,74 € |
| 1.000 | 5,63637 € | 5.636,37 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

