
E753NEO | |
|---|---|
DigiKey Part Number | 4307-E753NEO-ND |
Manufacturer | |
Manufacturer Product Number | E753NEO |
Description | MAGNET 0.512"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.787" H (13.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Brass, Steel | |
Grade | - | |
Gauss Strength | - | |
Size | 0.512" Dia x 0.787" H (13.00mm x 20.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 5 | 3,33400 € | 16,67 € |
| 20 | 3,05900 € | 61,18 € |
| 40 | 2,93875 € | 117,55 € |
| 60 | 2,87317 € | 172,39 € |
| 100 | 2,79500 € | 279,50 € |
| 500 | 2,57926 € | 1.289,63 € |
| 1.000 | 2,49888 € | 2.498,88 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

