
E750 | |
|---|---|
DigiKey Part Number | 4307-E750-ND |
Manufacturer | |
Manufacturer Product Number | E750 |
Description | MAGNET 0.236"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 0.236" Dia x 0.787" H (6.00mm x 20.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Samarium Cobalt (SmCo5) | |
Finish | Brass | |
Grade | - | |
Gauss Strength | - | |
Size | 0.236" Dia x 0.787" H (6.00mm x 20.00mm) | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 5 | 7,08200 € | 35,41 € |
| 20 | 6,54700 € | 130,94 € |
| 40 | 6,31275 € | 252,51 € |
| 60 | 6,18483 € | 371,09 € |
| 100 | 6,03280 € | 603,28 € |
| 500 | 5,61228 € | 2.806,14 € |
| 1.000 | 5,45557 € | 5.455,57 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |

