
E745NEO | |
|---|---|
DigiKey Part Number | 4307-E745NEO-ND |
Manufacturer | |
Manufacturer Product Number | E745NEO |
Description | NDFEB DEEP POT 20X25MM M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.787" Dia x 0.984" H (20.00mm x 25.00mm) |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Box | Finish Steel |
Part Status Active | Size 0.787" Dia x 0.984" H (20.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 5 | 6,11200 € | 30,56 € |
| 10 | 5,86700 € | 58,67 € |
| 30 | 5,51833 € | 165,55 € |
| 50 | 5,37220 € | 268,61 € |
| 100 | 5,18800 € | 518,80 € |
| 500 | 4,81710 € | 2.408,55 € |
| 1.000 | 4,67889 € | 4.678,89 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

