
E745 | |
|---|---|
DigiKey Part Number | 4307-E745-ND |
Manufacturer | |
Manufacturer Product Number | E745 |
Description | ALNICO DEEP POT 20X25MM M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.787" Dia x 0.984" H (20.00mm x 25.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.787" Dia x 0.984" H (20.00mm x 25.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 5 | 6,62800 € | 33,14 € |
| 10 | 6,36300 € | 63,63 € |
| 30 | 5,98900 € | 179,67 € |
| 50 | 5,83160 € | 291,58 € |
| 100 | 5,63390 € | 563,39 € |
| 500 | 5,23564 € | 2.617,82 € |
| 1.000 | 5,08719 € | 5.087,19 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

