
E744NEO | |
|---|---|
DigiKey Part Number | 4307-E744NEO-ND |
Manufacturer | |
Manufacturer Product Number | E744NEO |
Description | NDFEB DEEP POT 16X20MM M4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Box | Finish Steel |
Part Status Active | Size 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,36600 € | 21,83 € |
| 10 | 4,18200 € | 41,82 € |
| 30 | 3,92367 € | 117,71 € |
| 50 | 3,81480 € | 190,74 € |
| 100 | 3,67820 € | 367,82 € |
| 500 | 3,40290 € | 1.701,45 € |
| 1.000 | 3,30037 € | 3.300,37 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

