
E743NEO | |
|---|---|
DigiKey Part Number | 4307-E743NEO-ND |
Manufacturer | |
Manufacturer Product Number | E743NEO |
Description | NDFEB DEEP POT 13X20MM M4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.512" Dia x 0.787" H (13.00mm x 20.00mm) |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Box | Finish Steel |
Part Status Active | Size 0.512" Dia x 0.787" H (13.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 5 | 3,64800 € | 18,24 € |
| 20 | 3,34850 € | 66,97 € |
| 40 | 3,21750 € | 128,70 € |
| 60 | 3,14617 € | 188,77 € |
| 100 | 3,06120 € | 306,12 € |
| 500 | 2,82656 € | 1.413,28 € |
| 1.000 | 2,73916 € | 2.739,16 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

