
E742 | |
|---|---|
DigiKey Part Number | 4307-E742-ND |
Manufacturer | |
Manufacturer Product Number | E742 |
Description | ALNICO DEEP POT 10X20MM M4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 5 | 4,89600 € | 24,48 € |
| 20 | 4,50850 € | 90,17 € |
| 40 | 4,33825 € | 173,53 € |
| 60 | 4,24567 € | 254,74 € |
| 100 | 4,13540 € | 413,54 € |
| 500 | 3,83072 € | 1.915,36 € |
| 1.000 | 3,71718 € | 3.717,18 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

