
E741 | |
|---|---|
DigiKey Part Number | 4307-E741-ND |
Manufacturer | |
Manufacturer Product Number | E741 |
Description | ALNICO DEEP POT 8X20MM M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 5 | 4,54400 € | 22,72 € |
| 20 | 4,18000 € | 83,60 € |
| 40 | 4,02100 € | 160,84 € |
| 60 | 3,93433 € | 236,06 € |
| 100 | 3,83110 € | 383,11 € |
| 500 | 3,54590 € | 1.772,95 € |
| 1.000 | 3,43966 € | 3.439,66 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

