
E740NEO | |
|---|---|
DigiKey Part Number | 4307-E740NEO-ND |
Manufacturer | |
Manufacturer Product Number | E740NEO |
Description | NDFEB DEEP POT 6X20MM M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.236" Dia x 0.787" H (6.00mm x 20.00mm) |
Category | Shape Cylindrical |
Manufacturer Eclipse Magnetics Ltd | Magnetization Axial |
Packaging Box | Finish Steel |
Part Status Active | Size 0.236" Dia x 0.787" H (6.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,91400 € | 14,57 € |
| 20 | 2,66900 € | 53,38 € |
| 40 | 2,56175 € | 102,47 € |
| 60 | 2,50333 € | 150,20 € |
| 100 | 2,43380 € | 243,38 € |
| 500 | 2,24162 € | 1.120,81 € |
| 1.000 | 2,17008 € | 2.170,08 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

