
E739 | |
|---|---|
DigiKey Part Number | 4307-E739-ND |
Manufacturer | |
Manufacturer Product Number | E739 |
Description | ALNICO DEEP POT 50X50MM H6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" Dia x 1.969" H (50.00mm x 50.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 1.969" Dia x 1.969" H (50.00mm x 50.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,72000 € | 74,72 € |
| 6 | 68,72833 € | 412,37 € |
| 10 | 67,24900 € | 672,49 € |
| 26 | 64,72192 € | 1.682,77 € |
| 50 | 63,15700 € | 3.157,85 € |
| 100 | 61,63060 € | 6.163,06 € |
| Unit Price without VAT: | 74,72000 € |
|---|---|
| Unit Price with VAT: | 88,91680 € |

