
E737 | |
|---|---|
DigiKey Part Number | 4307-E737-ND |
Manufacturer | |
Manufacturer Product Number | E737 |
Description | ALNICO DEEP POT 32X35MM H6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.260" Dia x 1.378" H (32.00mm x 35.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 1.260" Dia x 1.378" H (32.00mm x 35.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| 8 | 33,88250 € | 271,06 € |
| 12 | 33,25500 € | 399,06 € |
| 28 | 32,04107 € | 897,15 € |
| 52 | 31,23212 € | 1.624,07 € |
| 100 | 30,44220 € | 3.044,22 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 44,80350 € |

