
E735 | |
|---|---|
DigiKey Part Number | 4307-E735-ND |
Manufacturer | |
Manufacturer Product Number | E735 |
Description | ALNICO DEEP POT 20X25MM H6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.787" Dia x 0.984" H (20.00mm x 25.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.787" Dia x 0.984" H (20.00mm x 25.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 5 | 9,80800 € | 49,04 € |
| 10 | 9,43600 € | 94,36 € |
| 25 | 8,99000 € | 224,75 € |
| 50 | 8,68540 € | 434,27 € |
| 100 | 8,40620 € | 840,62 € |
| 500 | 7,84358 € | 3.921,79 € |
| 1.000 | 7,63385 € | 7.633,85 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

