
E734 | |
|---|---|
DigiKey Part Number | 4307-E734-ND |
Manufacturer | |
Manufacturer Product Number | E734 |
Description | ALNICO DEEP POT 16X20MM H6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 5 | 6,45600 € | 32,28 € |
| 10 | 6,19800 € | 61,98 € |
| 30 | 5,83233 € | 174,97 € |
| 50 | 5,67880 € | 283,94 € |
| 100 | 5,48560 € | 548,56 € |
| 500 | 5,09640 € | 2.548,20 € |
| 1.000 | 4,95131 € | 4.951,31 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

