
E733 | |
|---|---|
DigiKey Part Number | 4307-E733-ND |
Manufacturer | |
Manufacturer Product Number | E733 |
Description | ALNICO DEEP POT 13X18MM H6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.512" Dia x 0.709" H (13.00mm x 18.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.512" Dia x 0.709" H (13.00mm x 18.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 5 | 5,76800 € | 28,84 € |
| 20 | 5,32000 € | 106,40 € |
| 40 | 5,12350 € | 204,94 € |
| 60 | 5,01650 € | 300,99 € |
| 100 | 4,88900 € | 488,90 € |
| 500 | 4,53678 € | 2.268,39 € |
| 1.000 | 4,40550 € | 4.405,50 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

