
E709 | |
|---|---|
DigiKey Part Number | 4307-E709-ND |
Manufacturer | |
Manufacturer Product Number | E709 |
Description | FERRITE SHALLOW POT 80X18MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 3.150" Dia x 0.709" H (80.00mm x 18.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Box | Size 3.150" Dia x 0.709" H (80.00mm x 18.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,98000 € | 22,98 € |
| 5 | 21,03400 € | 105,17 € |
| 10 | 20,30800 € | 203,08 € |
| 25 | 19,44080 € | 486,02 € |
| 50 | 18,84800 € | 942,40 € |
| 100 | 18,30380 € | 1.830,38 € |
| Unit Price without VAT: | 22,98000 € |
|---|---|
| Unit Price with VAT: | 27,34620 € |

