
E708 | |
|---|---|
DigiKey Part Number | 4307-E708-ND |
Manufacturer | |
Manufacturer Product Number | E708 |
Description | FERRITE SHALLOW POT 63X14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 2.480" Dia x 0.551" H (63.00mm x 14.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Box | Size 2.480" Dia x 0.551" H (63.00mm x 14.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 5 | 16,25400 € | 81,27 € |
| 10 | 15,67300 € | 156,73 € |
| 25 | 14,98080 € | 374,52 € |
| 50 | 14,50700 € | 725,35 € |
| 100 | 14,07230 € | 1.407,23 € |
| 500 | 13,19644 € | 6.598,22 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

