
E707 | |
|---|---|
DigiKey Part Number | 4307-E707-ND |
Manufacturer | |
Manufacturer Product Number | E707 |
Description | FERRITE SHALLOW POT 50X10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" Dia x 0.394" H (50.00mm x 10.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Box | Size 1.969" Dia x 0.394" H (50.00mm x 10.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 5 | 8,99800 € | 44,99 € |
| 10 | 8,65300 € | 86,53 € |
| 30 | 8,16333 € | 244,90 € |
| 50 | 7,95740 € | 397,87 € |
| 100 | 7,69860 € | 769,86 € |
| 500 | 7,17708 € | 3.588,54 € |
| 1.000 | 6,98264 € | 6.982,64 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |

