
E704 | |
|---|---|
DigiKey Part Number | 4307-E704-ND |
Manufacturer | |
Manufacturer Product Number | E704 |
Description | FERRITE SHALLOW POT 25X7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Box | Size 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 5 | 5,88600 € | 29,43 € |
| 20 | 5,43100 € | 108,62 € |
| 40 | 5,23100 € | 209,24 € |
| 60 | 5,12183 € | 307,31 € |
| 100 | 4,99210 € | 499,21 € |
| 500 | 4,63332 € | 2.316,66 € |
| 1.000 | 4,49964 € | 4.499,64 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

