
E701 | |
|---|---|
DigiKey Part Number | 4307-E701-ND |
Manufacturer | |
Manufacturer Product Number | E701 |
Description | FERRITE SHALLOW POT 13X4.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
Category | Magnetization Axial |
Manufacturer Eclipse Magnetics Ltd | Finish Zinc |
Packaging Box | Size 0.512" Dia x 0.177" H (13.00mm x 4.50mm) |
Part Status Active | Operating Temperature 120°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,59200 € | 12,96 € |
| 20 | 2,37100 € | 47,42 € |
| 40 | 2,27450 € | 90,98 € |
| 60 | 2,22183 € | 133,31 € |
| 100 | 2,15920 € | 215,92 € |
| 500 | 1,98606 € | 993,03 € |
| 1.000 | 1,92162 € | 1.921,62 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

