
E1066/NEO | |
|---|---|
DigiKey Part Number | 4307-E1066/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1066/NEO |
Description | MAGNET 1.102" DIA X 0.551" H CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.102" Dia x 0.551" H (28.00mm x 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.102" Dia x 0.551" H (28.00mm x 14.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 5 | 14,30400 € | 71,52 € |
| 10 | 13,78700 € | 137,87 € |
| 25 | 13,17000 € | 329,25 € |
| 50 | 12,74820 € | 637,41 € |
| 100 | 12,36130 € | 1.236,13 € |
| 500 | 11,58162 € | 5.790,81 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

