
E1041/NEO | |
|---|---|
DigiKey Part Number | 4307-E1041/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1041/NEO |
Description | NDFEB SHALLOW POT 16X4.5MM M4 W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 1.083" H (16.00mm x 27.50mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Box | Finish Zinc |
Part Status Active | Size 0.630" Dia x 1.083" H (16.00mm x 27.50mm) |
Shape Cylindrical | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,45800 € | 17,29 € |
| 20 | 3,17250 € | 63,45 € |
| 40 | 3,04725 € | 121,89 € |
| 60 | 2,97933 € | 178,76 € |
| 100 | 2,89820 € | 289,82 € |
| 500 | 2,67454 € | 1.337,27 € |
| 1.000 | 2,59119 € | 2.591,19 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

