


E1035/NEO | |
|---|---|
DigiKey Part Number | 4307-E1035/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1035/NEO |
Description | NDFEB SHALLOW POT 32X7MM, HOOK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 1.181" H (32.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.260" Dia x 1.181" H (32.00mm x 30.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 € | 16,42 € |
| 5 | 14,98000 € | 74,90 € |
| 10 | 14,44300 € | 144,43 € |
| 25 | 13,80040 € | 345,01 € |
| 50 | 13,36160 € | 668,08 € |
| 100 | 12,95870 € | 1.295,87 € |
| 500 | 12,14686 € | 6.073,43 € |
| Unit Price without VAT: | 16,42000 € |
|---|---|
| Unit Price with VAT: | 19,53980 € |

